• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20236369 Filter set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Synthetic
  • Width 220 mm
  • Height: 220 mm
  • Depth: 5 mm
  • Filter class G3
  • With border: No.
  • Protective panel: No.
Product type

Filter set

Content

1 Set

Dim

(W x H x D) 220.00 x 220.00 x 5.00 mm

Width

220.00 mm

Depth

5.00 mm

Height

220.00 mm

Material (details)

synthetic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147436 Vaillant 20236369 Filter set

Description

Filter set G3/ ISO Coarse 45% (5 pieces) for UAE 190/1 RHT

This text is machine translated.