• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20254294 20254294 Cordless receiver 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • Bus system KNX radio: No.
  • Bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bidirectional radio: Yes
  • Mounting type: Surface-mounted
  • Width in division units: 1
  • On-site/manual operation: Yes
  • With LED display: Yes
  • Number of digital inputs: 1
  • Max. breaking capacity 3500 W
  • Max. Switching capacity LED 3500 W
  • Power output: 3500 W
  • Suitable for C-Load: No.
  • Max. Number of switching outputs: 1
  • Max. switching current 16 A
  • Rated current 15 A
  • Rated operating voltage: 230 V
  • Different phases can be connected: No.
  • With bus connection: No.
  • Bus module removable: Yes
  • Min Depth of the device socket 0 mm
  • Modular expansion option: No.
  • Protection type (IP) IP44
Product type

Cordless receiver

IP44

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148072 Vaillant 20254294 20254294 Cordless receiver 1 pc(s)

Description

Bi-directional radio receiver VR 44 (868 MHz) for installation at the wall Operating voltage: 230 V/50 Hz Switching capacity: 16 A (3500 W max.) Protection class II Protection type: IP 44 Height x Width x Depth: 120 x 54 x 25 mm

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)