• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20290346 20290346 Wireless thermostat head kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Valve connection M30 x 1.5
  • Design: Straight
  • Suitable for radiators: No.
  • Protection against vandalism: No.
  • With anti-theft protection: No.
  • Control element: Electric motor
  • Setting range 5..30 °C
  • Blocking/limiting Adjustment range: Yes
  • Mechanically lockable in zero position: Yes
  • Frost-proof: Yes
  • Clock program: Yes
  • Colour: white
Product type

Wireless thermostat head kit

Factory colour

White

Content

1 pc(s)

Type

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147982 Vaillant 20290346 20290346 Wireless thermostat head kit

Description

AmbiSENSE Starter set for the entry in the ambiSENSE single-room control. AmbiSENSE requires the MultiMatic 700 system controller. AmbiSENSE is set up, configured and operated with MultiMatic APP. Consists of: Internet module VR 921, 3 x thermostatic valve VR 50 Note: Thermostat valve extension packages are available in the system packages & sets price list.

This text is machine translated.