• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20321743 20321743

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of electrical connection: Screw connection
  • With removable terminals: No.
  • Nominal current: 16 A
  • Rated control supply voltage US at AC 50 Hz: 230..400 V
  • Switching characteristics of drive: Bi-stable
  • Number of contacts as changer: 3
  • With forced contacts: Yes
  • Type of switch contact: Single contact
  • Complete unit with base: Yes
  • With LED indicator: No.
  • Width 180 mm
  • Height: 180 mm
  • Depth: 100 mm
Product type

Heat pump controller

Dim

(W x H x D) 180.00 x 180.00 x 100.00 mm

Height

180.00 mm

Depth

100.00 mm

Width

180.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147559 Vaillant 20321743 20321743

Description

Load-shedding relay Cooker connection for electronic VED lite

This text is machine translated.