• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 300613 300613 Temperature controller Surface-mount On/Off 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Version: On/off
  • Power supply type 230 V AC
  • Connection 2-wire
  • With receiver: No.
  • Measuring range 5 - .30 ° C
  • External sensor: No.
  • Thermal feedback: None
  • Control characteristics: P
  • Suitable for heating: Yes
  • Number of Heating Outputs: 1
  • Suitable for cooling: No.
  • Difference value: 1..10 K
  • Adjustable difference: No.
  • Temperature read: No.
  • With noise level indicator: No.
  • Sensor/sensor type: Bimetal
  • Mounting type: Surface-mounted
  • With display: No.
  • Operation: Rotation
  • Hidden operation: No.
  • With drinking water circuit: No.
  • Contact version: Change-over (NO/NC)
  • Max. Contact voltage 230 V.
  • Max. Contact load 10 A.
  • Protection class (IP) IP30
  • Protection class (NEMA): 1
  • Explosion-proof: No.
  • Colour: white
  • RAL number: 9010
  • Height: 75 mm
  • Width 75 mm
  • Depth: 29 mm
  • Temperature controller class: III.
  • Power consumption in standby mode (solststandby): 1 W.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Temperature controller

Operation type

thermal

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Heaters

Mounting type

Surface-mount

Operating voltage

230 V AC

Factory colour

White

Similar RAL

9010

Width

75.00 mm

Height

75.00 mm

Length

75 mm

not cloud-enabled

IP30

Dim

(L x W x H) 75 x 75.00 x 75.00 mm

Type

On/Off

Contact type

1 change-over

Min. temperature setting

5 °C

Depth

29.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148649 Vaillant 300613 300613 Temperature controller Surface-mount On/Off 1 pc(s)

Description

Room temperature controller VRK 121 for 2-point control with control range restriction, mounting on flush or flush-mounted socket, color white

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)