• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 302097

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 18 L capacity
  • Vertical placement: Yes
  • Horizontal placement: No.
  • Nominal diameter of inlet hot: 3/4 in. (20)
  • Connection for hot inlet: External gas cylindrical BSPP (ISO 228-1)
  • Height: 349 mm
  • Diameter 270 mm
  • Max. Operating pressure 10 bar
Product type

Expansion tank

Height

349.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148457 Vaillant 302097

Description

Solar / Solar expansion tank Antifreeze for systems up to 10 bar, Contents 18 l, preprinted form 1.5 bar

This text is machine translated.