All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
HVAC
Heaters & Cables
Heater Spares & Accessories
Vaillant 302098 302098
1/3
EAN:
4024074405345
Part number:
302098
Item no:
3148470
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
25 L capacity
Vertical placement: Yes
Horizontal placement: No.
Max. Operating pressure 10 bar
Product type
Expansion tank
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3148470 Vaillant 302098 302098
Download
Description
Solar / Solar expansion tank Antifreeze for systems up to 10 bar, Contents 25 l, preprinted form 1.5 bar
This text is machine translated.
Description
Solar / Solar expansion tank Antifreeze for systems up to 10 bar, Contents 25 l, preprinted form 1.5 bar
This text is machine translated.