• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 302416 302416 Flexible conduit

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Stainless steel
  • Connection 1: 3/4 inch
  • Connection 2: 3/4 inch
  • With heat insulation: Yes
  • Material of heat insulation: Soft foam
  • Length: 15000 mm
Product type

Flexible conduit

Content

1 pc(s)

Length

15000.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148448 Vaillant 302416 302416 Flexible conduit

Description

Solar flexible tube 2 in 1 (DN 16 x 15 m) made of stainless steel with common heat insulation and integrated sensor cable, 15 m on roll. With transition pieces for the direct connection to the solar station and transition screwing for extension. Total outer diameter 100 mm, DN 16, G 3/4. Can be used for auroTHERM, auroTHERM exclusive, auroTHERM plus

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?