• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 302496 302496 Expansion tank

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 50 l capacity
  • Vertical placement: Yes
  • Horizontal placement: No.
  • Nominal diameter of inlet hot: 3/4 in. (20)
  • Connection of inlet hot: Outer thread gas conical BSPT-R (ISO 7-1 / EN 10226-1)
  • Height: 503 mm
  • Diameter 380 mm
  • Max. Operating pressure 10 bar
Product type

Expansion tank

Content

1 pc(s)

Height

503.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148279 Vaillant 302496 302496 Expansion tank

Description

Solar expansion tank bottom-mounted, resistant to solar fluid, for systems up to 10 bar, contents 50 l, template 1.5 bar.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?