• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 306287 306287

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pump module

Dim

(W x D) 180 mm x 100 mm

Depth

100 mm

Width

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148606 Vaillant 306287 306287

Description

Condensation water pump ecoLEVEL with 0.5 l tank volume. For pumping out condensation when natural drainage is not possible. Can be wall-mounted. Volume flow 150 l/h max. Delivery height 4 m Electrical connection 230/50 V/Hz max. Nominal power 25 W Inflow hose max. outer 24 mm drain hose min. Inner 10 mm Height/Width/Depth 160/180/100 mm Weight 1.8 kg

This text is machine translated.