• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 306788 306788 Collector sensor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Collector sensor

Dim

(W x H x D) 180 x 30 x 50 mm

Content

1 pc(s)

Width

180 mm

Height

30 mm

Depth

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148859 Vaillant 306788 306788 Collector sensor

Description

VR 11 collector sensor for connecting a second collector field or solid fuel tank Probe diameter 6 mm and cable length 5 m. Can be used for sensoComfort, MultiMatic 700, Auromatic

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?