• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 306795 306795

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Heat storage
  • Number of charge control circuits: 1
  • LCD display type
  • Design: Forward / backward control
  • Control power 300 W
  • Lowering charging adjustable: Yes
  • Weather-dependent control: Yes
  • ED system 30..100%
  • Summer logic: Yes
  • With sensor: Yes
Product type

Controller

Type

Forward / backward control

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148706 Vaillant 306795 306795

Description

Wicomatic electrical universal control unit Product advantages: Automatic charging unit for reverse, spreading and forward control for electric storage heaters and warm water central storage systems, with weather sensor Equipment: Universally applicable in all power supply areas, easy to mount by plug-in connector, menu-guided operation with integrated test function, easy start-up by Opti- ized auto-synchronization through integrated clock and automatic parameterization of the basic data, Compatible with electronic charging controllers, for weather-dependent and line-load guided charging, with continuously adjustable ED signal of 30-100 %, with adjustable load characteristics at night (forward, reverse and spread control) and economic day-after-charging operation, optimum charging through external temperature processing with additional trend recognition, Through weather-dependent, backwards-controlled contactor output can also be used for storage heaters without control resistance, switch-off of the control output and lowering can be set, automatic contactor disconnection in the summer, suitable for one and two-wire control

This text is machine translated.