All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
HVAC
Heaters & Cables
Heater Spares & Accessories
Vaillant 307758
EAN:
4024074422908
Part number:
307758
Item no:
3148826
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Height: 100 mm
Suitable for heating element height 650 mm
Suitable for use between the plates: No.
Suitable for window sill posts: No.
Loose socket: No.
Design console: Stand profile
Painted: Yes
Product type
Feed
Height
100.00 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3148826 Vaillant 307758
Download
Description
Stand consoles for free-standing floor mounting, 2 units (100 mm ground clearance), for universal PSU electric memory heaters
This text is machine translated.
Description
Stand consoles for free-standing floor mounting, 2 units (100 mm ground clearance), for universal PSU electric memory heaters
This text is machine translated.