• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 307759 307759

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 100 mm
  • Suitable for heating element height 546 mm
  • Suitable for use between the plates: No.
  • Suitable for window sill posts: No.
  • Loose socket: No.
  • Design console: Stand profile
  • Painted: Yes
Product type

Feed

Height

100.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148819 Vaillant 307759 307759

Description

Stand consoles for free-standing floor mounting, 2 units (100 mm bottom clearance), for electric storage heaters in the VSF / VST flat series

This text is machine translated.