• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 474 474

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Brass
  • Nominal diameter: 3/4 in. (20)
  • Pipe outer diameter of all connections 26.4 mm
  • Connection: External thread
  • Max. Tank capacity: 7.5 kW
  • Design: Without mixed battery
  • Print level item: PN 12.5
  • Surface protection: Untreated
  • With couplings: Yes
  • With crimping set: No.
  • With siphon: No.
  • Interchangeable reversing flap: No.
  • Shutter cock: Yes
  • Length of connection 1 20 mm
  • Working length of connection 1: 30 mm
  • Length of connection 2 20 mm
  • Working length of connection 2: 30 mm
Product type

Safety module

Material

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148855 Vaillant 474 474

Description

Safety group with pressure reducer for cold water connection and net pressure below 16 bar, 3/4 passage, for storage capacity 200 l consisting of: Shut-off valve, test nozzle, non-return valve, membrane safety valve R 3/4 , pressure reducer and 2 connecting fittings with R 1 external thread

This text is machine translated.