All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
HVAC
Ventilation
Discharged Air Control
Vaillant 9172 9172
EAN:
4024074037317
Part number:
9172
Item no:
3148245
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Material inner tube: Steel
Material outer tube: Steel
Surface protection outer tube: Hot-dip galvanized
Nominal diameter 60 mm
Connection inner tube - inner tube: Sleeve
Length: 670 mm
Working length 670 mm
Length
670.00 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3148245 Vaillant 9172 9172
Download
Description
VGR-sine 31 air exhaust pipe for wall thickness of up to 670 mm
This text is machine translated.
Description
VGR-sine 31 air exhaust pipe for wall thickness of up to 670 mm
This text is machine translated.
What kind of Discharged Air Control are you looking for?
Wireless discharged air control