• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 9642 9642

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature sensor

Dim

(W x H x D) 110 x 80 x 60 mm

Height

80 mm

Depth

60 mm

Width

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148874 Vaillant 9642 9642

Description

VRC 9642 Contact thermostat with changeover contact and clamping band mounting Setting range + 10 to + 90 Grd.C, contact load 230 V, switching difference (static) 5 K Can be used for sensoComfort, sensoHOME, MultiMatic 700, calormatic Note: Required in case of underfloor heating

This text is machine translated.