• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Other
  • Pipe connection: Yes
  • Shaped connection: No.
  • Height: 52 mm
  • Width 132 mm
  • Working length 62 mm
  • Track 1: Slide-in
  • Connection 2: Other
  • With pre-mounted seal: No.
Product type

Adapter

Content

1 pc(s)

Dim

(W x H) 132.00 mm x 52.00 mm

Width

132.00 mm

Height

52.00 mm

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147574 Vaillant Adapter

Description

Straight connection adapter, for the connection of a flexible air hose flat 52 x 132 mm at air distributor/collector or wall/floor outlet with seals and quick lock

This text is machine translated.