• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Air quality sensor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: Space
  • With mounting material: Yes
  • Suitable for wall mounting: Yes
  • Suitable for ceiling mounting: No.
  • Suitable for duct mounting: No.
  • Suitable for pipe mounting: No.
  • Suitable for air: Yes
  • Suitable for liquids: No.
  • Suitable for gases: Yes
  • With housing: Yes
  • Cover attachment: Snap-on
  • Sensor element inside the housing: Yes
  • Sensor element outside the housing: No.
  • Fixed cable on sensor: No.
  • Plug-in length -4 mm
  • Material Element: Other
  • Technology: Capacitive polymer sensor
  • Active temperature measurement: No.
  • Passive temperature measurement: No.
  • Average temperature measurement: No.
  • Number of measurement points: 1
  • CO2 measurement: Yes
  • VOC reading: No.
  • Measurement of the relative Humidity: No.
  • Measurement of absolute humidity: No.
  • Measurement of content: No.
  • Measurement of the dew point: No.
  • Fine dust measurement (PM): No
  • CO2 measurement range 0..2000 ppm
  • Temperature range -20..60°C
  • Number of measuring ranges: 1
  • Offset setting: No.
  • Trend display: No.
  • Error saving possible: Yes
  • Sensor type: Other
  • Tolerance 5 %
  • Potentiometer with adjustment knob: No.
  • Supports protocol for BACnet: No.
  • Supports protocol for MODBUS: No.
  • Supports protocol for MP (Multi Point): No.
  • Supports protocol for KNX: No.
  • LoRa technology: No.
  • NFC (Near Field Communication): No.
  • Bluetooth: No.
  • WLAN-compatible: No.
  • Standby button: No.
  • Wireless: No.
  • With display: No.
  • Type of power supply: Other
  • Design of electrical connection: Screw connection
  • Rated supply voltage at AC: 20..24 V
  • With reverse polarity protection: No.
  • Number of output signals: 1
  • Number of output ranges 0 V ... 10 V 1
  • Max. Ambient humidity (non-condensing): 90%
  • Ambient temperature -20..60°C
  • Explosion-proof: No.
  • Protection class (IP) IP30
  • Height of housing 70 mm
  • Case width 70 mm
  • Housing depth 30 mm
  • Housing color: White
  • UV-resistant: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.

IP30

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147728 Vaillant Air quality sensor

Description

CO2 air quality sensors with particularly high demands on the air quality can be equipped up to 2 rooms with CO2 sensors. RecoVAIR regulates, as required, according to adjustable limits. Note: Up to 2 sensors can be connected, requires calorMATIC 470/4

This text is machine translated.