• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Arc

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Sheet
  • Material: Plastic
  • Surface protection: Untreated
  • Surface treatment: Untreated
  • Inner diameter of connection 1: 80 mm
  • Inner diameter of connection 2: 80 mm
  • Connection port 1: Sleeve
  • Connection port 2: Sleeve
  • Smooth arch design
  • With measuring connection: No.
  • With lip ring: Yes
  • Adjustable: No.
  • Angle of sheet: 87 °
Product type

Arc

Content

1 pc(s)

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147821 Vaillant Arc

Description

Support bow with console for rigid exhaust pipe DN 80, PP

This text is machine translated.