• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Arc White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Aluminium
  • Material quality: Other
  • Shape: Other
  • Diameter of exhaust and inlet pipe 60/100 mm
  • Colour: white
Product type

Arc

Content

1 pc(s)

Factory colour

White

Material (details)

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147572 Vaillant Arc White

Description

Revision arc 90 degrees Turbo TEC concentrate. Alu, 60/100mm, W cleanser.

This text is machine translated.