• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Building shell set Suitable for pipe diameter: 180 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Hard foam duct (full insulation)
  • Material of channel: Other
  • Material Quality Channel: Other
  • Wall thickness channel 15 mm
  • Production type: Seamless
  • Insulation material: Expanded polypropylene (EPP)
  • Insulation thickness 15 mm
  • Surface protection external: Untreated
  • Surface protection inside: Untreated
  • Perforated inner wall: No.
  • Outer color: Grey
  • Nominal diameter of channel 180 mm
  • Connection 1: Adhesive sleeve
  • Connection 2: End of channel
  • With slider profile: No.
  • With slide-on terminal: No.
  • Bending behavior: Rigid
  • Length: 540 mm
  • Working length 500 mm
  • Embeddable in concrete: Yes
  • Anti-bacterial version: No.
  • Anti-static version: No.
Product type

Building shell set

Suitable for pipe Ø

180 mm

Content

1 pc(s)

Length

540.00 mm

Type

Hard foam duct (full insulation)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147702 Vaillant Building shell set Suitable for pipe diameter: 180 mm

Description

EPP tube diameter 210/180 mm length 500 mm with integrated joint socket, color gray

This text is machine translated.