All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
HVAC
Ventilation
Ventilation Accessories
Vaillant Extension
EAN:
4024074789322
Part number:
0020231958
Item no:
3147465
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Material: Plastic
Material quality: Other
Surface protection: Other
Suitable for external diameter 125 mm
Diameter sheath 133 mm
Length: 265 mm
Product type
Extension
Content
1 pc(s)
Length
265.00 mm
Material (details)
Plastic
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3147465 Vaillant Extension
Download
Description
Extension VAZ-G125, 265 mm for air inlet/outlet D125 mm
This text is machine translated.
Description
Extension VAZ-G125, 265 mm for air inlet/outlet D125 mm
This text is machine translated.