• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Extension Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Outer diameter: 80 mm
  • Production type: Seamless
  • Length: 2000 mm
  • Working length 2000 mm
  • Colour: grey
Product type

Extension

Content

1 pc(s)

Factory colour

Grey

Dim

(Ø x L) 80 mm x 0.2 m

Length

0.2 m

(Ø)

80 mm

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147749 Vaillant Extension Grey

Description

Extension of the fuel value 2.0 m for the rigid exhaust pipe DN 80, PP

This text is machine translated.