• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Extension White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material inner tube: Plastic
  • Material outer tube: Steel
  • Quality class inner tube: Polypropylene (PP)
  • Diameter of exhaust and inlet pipe 80/125 mm
  • Production-wise inner tube: Seamless
  • Outer tube/outer tube connection: Other
  • With tension band: No.
  • Colour: white
  • Length: 2000 mm
  • Working length 2000 mm
Product type

Extension

Content

1 pc(s)

Factory colour

White

Length

2000.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147538 Vaillant Extension White

Description

Extension of fuel value air/exhaust pipe, PP, 80/125, 2.0 m

This text is machine translated.