• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Extension White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material inner tube: Aluminium
  • Material outer tube: Steel
  • Diameter of exhaust and inlet pipe 60/100 mm
  • Production-wise inner tube: Seamless
  • Outer tube/outer tube connection: Other
  • With tension band: No.
  • Colour: white
  • Length: 500 mm
  • Working length 500 mm
Product type

Extension

Content

1 pc(s)

Factory colour

White

Length

500.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147876 Vaillant Extension White

Description

Extension TurboTEC can be shortened air/exhaust management, aluminum, 60/100mm, 0.5 m

This text is machine translated.