• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Faceplate Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Stainless steel
  • Shape: Other
  • Front width 96 mm
  • Front length 336 mm
  • Installation depth: 31.5 mm
  • Mounting ring: Clamp spring
  • Supply valve: Yes
  • Drain valve: Yes
  • With volume setting: No.
  • Colour: Stainless steel
  • Self-regulating: No.
  • Dual adjustable: No.
  • High inducing: No.
  • With filter: Yes
  • Limited exhaust air pattern: No.
Product type

Faceplate

Content

1 pc(s)

Factory colour

Stainless steel

Material (details)

stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147800 Vaillant Faceplate Stainless steel

Description

Supply air grille for floor/wall outlet slotted stainless steel

This text is machine translated.