• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Faceplate White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Shape: Round
  • Nominal diameter channel connection: 125 mm
  • Front diameter 168 mm
  • Installation depth: 41 mm
  • Mounting ring: Rubber ring
  • Supply valve: Yes
  • Drain valve: Yes
  • With volume setting: No.
  • Colour: white
  • Self-regulating: No.
  • Dual adjustable: No.
  • High inducing: No.
  • With filter: No.
  • Limited exhaust air pattern: No.
Product type

Faceplate

Content

1 pc(s)

Factory colour

White

Material (details)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147700 Vaillant Faceplate White

Description

Supply/exhaust grille round 125 mm round hole white

This text is machine translated.