• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Faceplate White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Shape: Other
  • Front width 96 mm
  • Front length 336 mm
  • Installation depth: 31.5 mm
  • Mounting ring: Clamp spring
  • Supply valve: Yes
  • Drain valve: No.
  • With volume setting: No.
  • Colour: white
  • Self-regulating: No.
  • Dual adjustable: No.
  • High inducing: No.
  • With filter: No.
  • Limited exhaust air pattern: No.
Factory colour

White

Material (details)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147851 Vaillant Faceplate White

Description

Design rectangular cover Industrial white can only be used as an air supply

This text is machine translated.