• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Inspection piece White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polypropylene (PP)
  • Shape: Other
  • Diameter of exhaust and inlet pipe: Other
  • Colour: white
Product type

Inspection piece

Content

1 pc(s)

Factory colour

White

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147584 Vaillant Inspection piece White

Description

Arch 87 degree focal value conc., PP, 80/125 mm, m. Cleaning.

This text is machine translated.