• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant MAG 144/1 G E MAG 144/1 G E Tankless heater A (A+ - F) electronical 23 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tankless water heaters of the type
  • Nominal load upper value: 23.1 kW
  • Rated load lower value: 8.3 kW
  • Modulating burner regulation: Yes
  • Suitable for natural gas: Yes
  • Suitable for butane: No.
  • Suitable for propane: No.
  • Conversion kit required: Yes
  • With flue gas discharge: Yes
  • Combustion air supply: Open
  • Concentric closed: No.
  • Closed separately: No.
  • Gable connection: Yes
  • Exhaust/intake air diameter 130 mm
  • Drinking water operation: Integrated
  • Device for the shower connection: No.
  • With Piezo ignition: No.
  • Electronic ignition: Yes
  • With flue gas fan: No.
  • Gas connection: External thread
  • Pipe outer diameter gas: 20.995 mm
  • Nominal diameter of gas connection: 1/2 in. (15)
  • Connection of cold drinking water: External thread
  • Nominal diameter of cold drinking water: 1/2 in. (15)
  • Outer tube diameter of cold drinking water: 20.995 mm
  • Hot water connection: External thread
  • Nominal diameter of hot water connection: 1/2 in. (15)
  • Hot drinking water outside tube diameter: 20995 mm
  • With train interruption: No.
  • Height: 680 mm
  • Width 350 mm
  • Depth: 259 mm
  • Energy efficiency class: A
Product type

Tankless heater

Operating voltage

230 V

23 kW

Heater features

Single-handle mixer tap

Dim

(Ø x H) 130 mm x 680.00 mm

Weight

12.2 kg

A (A+ - F)

Width

350.00 mm

Height

680.00 mm

Length

350 mm

(Ø)

130 mm

Depth

259.00 mm

Operation type

electronical

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136680 Vaillant MAG 144/1 G E MAG 144/1 G E Tankless heater A (A+ - F) electronical 23 kW

Description

Warm water geyser MAG 144/1 G E gas-flow water heater for chimney connection, generator ignition Product advantages, warm water geyser, generator ignition, Opti-MOD function (device power between 40% and 100% of the rated heat output can be selected depending on demand), temperature selector, spring water supply 2.5 l, central and group supply, direct or remote tapping, thermostat mixing batteries and single-lever control system can be installed, Exhaust gas sensor in series Gas type Natural gas E Heating power 10.4-24.4 kW Warm water power 50K, max. 7.0 l/min Cold/hot water connection R 1/2 Gas connection R 1/2 Exhaust gas connection 130 mm Height/width/depth 680/350/259 mm Weight 12.2 kg CE PIN CE-1008CS3137 Warm water heating energy efficiency class A (Spectrum A+ to F)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.