User & Safety Instructions 3148578 Vaillant Potable water dispenser
Description
Drinking water station aguaFLOW exclusive VPM 40/45/2 W Product advantages, hygienic drinking water heating in the flow, illuminated graphic display, plug & play mounting directly at the buffer Layer loading storage allSTOR VPS/3 exclusively possible, alternative wall mounting possible with wall console, operation also possible without additional regulator, optional legionella protection function for disinfection, cascade with up to 4 stations equipment, Plate heat exchanger made of stainless steel, special plate structure for avoiding calcifications, EPP shell heat insulation, integrated volume flow sensor, high-efficiency circulation pump, EBus interface, Circulation pump as accessory, wall bracket (also for cascade, order no. 0010014300 and/ or 0010014301 and/ or 0010013303) Warm water power at 60°C 40 l/min Performance characteristic NL (heat pump) 3 Warm water power at 65°C 45 l/min Warm water temperature 40-75°C Temperature at legio- nellprogram 70°C zul. Operating pressure, heating side 3 bar, warm water side 10 bar Electro connection 230 V / 50 Hz max. electrical Power intake, Station 227 W Supply/Return connection G 1 AG Cold/Warm water connection G 3/4 AG Circulation connection G 3/4 AG Height/Width/Depth 750/450/250 mm Weight 19 kg
This text is machine translated.
Description
Drinking water station aguaFLOW exclusive VPM 40/45/2 W Product advantages, hygienic drinking water heating in the flow, illuminated graphic display, plug & play mounting directly at the buffer Layer loading storage allSTOR VPS/3 exclusively possible, alternative wall mounting possible with wall console, operation also possible without additional regulator, optional legionella protection function for disinfection, cascade with up to 4 stations equipment, Plate heat exchanger made of stainless steel, special plate structure for avoiding calcifications, EPP shell heat insulation, integrated volume flow sensor, high-efficiency circulation pump, EBus interface, Circulation pump as accessory, wall bracket (also for cascade, order no. 0010014300 and/ or 0010014301 and/ or 0010013303) Warm water power at 60°C 40 l/min Performance characteristic NL (heat pump) 3 Warm water power at 65°C 45 l/min Warm water temperature 40-75°C Temperature at legio- nellprogram 70°C zul. Operating pressure, heating side 3 bar, warm water side 10 bar Electro connection 230 V / 50 Hz max. electrical Power intake, Station 227 W Supply/Return connection G 1 AG Cold/Warm water connection G 3/4 AG Circulation connection G 3/4 AG Height/Width/Depth 750/450/250 mm Weight 19 kg