• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Roof grommet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System type: Concentric
  • Outside diameter of double-walled system: 125 mm
  • Inner diameter Part over roof: 80 mm
  • Diameter of parallel system: Other
  • Material flue-gas pipe: Plastic
  • Material air supply pipe: Plastic
  • With slide bowl: No.
  • Color above the roof: Red
  • Color under the roof: Other
  • Total length: 1530 mm.
Product type

Roof grommet

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147630 Vaillant Roof grommet

Description

countersunk. Roof bushing furnace Air/exhaust guidance, 80/125 mm, red connection set for vertical roof feed- through, for air-independent operation, concentric air-/exhaust- duct (80/125 mm PP), used through flat and tilted roof with an angle of inclination of 25, 50 degree C, consisting of: Vertical roof feed-through PP 1.53 m, exhaust hood with slip protection, mounting and sealing material

This text is machine translated.