• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Sleeve Suitable for pipe diameter: 180 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Nominal diameter of channel 180 mm
  • Shaped connection: No.
  • Pipe connection: Yes
  • Extends: No.
  • With pre-mounted seal: No.
  • Working length 85 mm
  • Plug-in length for connection 1:42 mm
  • Plug-in length for connection 2:42 mm
  • Insulated: Yes
  • Insulation thickness 15 mm
  • Track 1: Slide-in
  • Track 2: Slide-in
Product type

Sleeve

Suitable for pipe Ø

180 mm

Content

1 pc(s)

Material (details)

others

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147917 Vaillant Sleeve Suitable for pipe diameter: 180 mm

Description

EPP foam sleeve for EPP accessories

This text is machine translated.