• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Splitter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Air supply: Yes
  • Exhaust air: Yes
  • Construction of the housing: Complete
  • Material: Steel
  • Material quality: Expanded polypropylene (EPP)
  • Surface protection: Untreated
  • Nominal diameter of main channel: 150/180 mm
  • Main line connector: Slide-in
  • Number of branches: 10
  • Execution of branching: Round air duct
  • Connection of diversion: Others
  • Rated channel diameter branching: 62 mm
  • Length: 600 mm
  • Width 338 mm
  • Height: 230 mm
  • With inspection opening and lid: Yes
  • Connection from below: Yes
  • Embeddable in concrete: Yes
Product type

Splitter

Content

1 pc(s)

Dim

(L x W x H) 600.00 x 338.00 x 230.00 mm

Width

338.00 mm

Length

600.00 mm

Height

230.00 mm

Material (details)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147783 Vaillant Splitter

Description

combo Air distributor/controller for VAR 150/4, 6 x supply and 4 x exhaust

This text is machine translated.