• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant turboMAG 145/1 E turboMAG 145/1 E Tankless heater A (A+ - F) electronical 24 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tankless water heaters of the type
  • Nominal load upper value: 23.7 kW
  • Rated load lower value: 8.6 kW
  • Modulating burner regulation: Yes
  • Suitable for natural gas: Yes
  • Suitable for butane: No.
  • Suitable for propane: No.
  • Conversion kit required: No.
  • With flue gas discharge: Yes
  • Combustion air supply: Open
  • Concentric closed: Yes
  • Closed separately: Yes
  • Gable connection: No.
  • Exhaust/intake air diameter: Other
  • Drinking water operation: Integrated
  • Device for the shower connection: No.
  • With Piezo ignition: No.
  • Electronic ignition: Yes
  • With flue gas fan: Yes
  • Gas connection: External thread
  • Pipe outer diameter gas: 20.995 mm
  • Nominal diameter of gas connection: 1/2 in. (15)
  • Connection of cold drinking water: External thread
  • Nominal diameter of cold drinking water: 1/2 in. (15)
  • Outer tube diameter of cold drinking water: 20.995 mm
  • Hot water connection: External thread
  • Nominal diameter of hot water connection: 1/2 in. (15)
  • Hot drinking water outside tube diameter: 20995 mm
  • With train interruption: No.
  • Height: 682 mm
  • Width 352 mm
  • Depth: 566 mm
  • Tap profile: L
  • Energy efficiency rating: B
Product type

Tankless heater

Operating voltage

230 V

24 kW

Dim

(W x H x D) 352.00 x 682.00 x 566.00 mm

A (A+ - F)

Width

352.00 mm

Height

682.00 mm

Depth

566.00 mm

Operation type

electronical

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136689 Vaillant turboMAG 145/1 E turboMAG 145/1 E Tankless heater A (A+ - F) electronical 24 kW

Description

Warm water geyser turboMAG 145 gas-flow water heater with blower, warm water geyser, Opti-MOD function (device power between 35% and 100% of the rated heat output can be selected depending on demand), temperature selector, starting water quantity 2.3 l or 3.2 l, decentralized and group supply, direct or remote tapping, thermostat mixing batteries and single lever scope of supply Product equipment, Electronic ignition and monitoring unit integrated Mains connection 230 V/50 Hz required Gas type Natural gas E Nominal power range 8.3-26.3 kW Warm water power Min 50K 2.5l/min Warm water power Nominal 50K 13l/min Cold/hot water connection R 680 Gas connection G 3/4 Exhaust connection 22 mm Height/width/depth 1/2/350/266 mm Weight 60/100 kg CE PIN CE-1008CS3137 Warm water energy efficiency class A (Spectrum A+ to F)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.