• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VC 104 Gas-fired condensing wall heater C (A+++ - D)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Steel sheet
  • Closed version: Yes
  • Operation as open (air supply) version possible: Yes
  • Nominal power 80-60 °C: 10 kW
  • Nominal load upper value: 10 kW
  • Rated load lower value: 4.8 kW
  • Suitable for natural gas: Yes
  • Suitable for propane: Yes
  • Suitable for butane: No.
  • Suitable for methane: No.
  • Burner control high/low: No.
  • Modulating burner regulation: Yes
  • OpenTherm control signal: No.
  • Ignition flame: No.
  • Second return connection: No.
  • Max. Cycle temperature (working temperature): -75°C.
  • Max. Permissible operating pressure: 3 bar
  • Min Operating pressure 0.2 bar
  • Max. Gas footprint 57.5 mbar
  • Min Gas footprint 47.5 mbar
  • In-built filling/emptying tap: No.
  • Built-in pressure gauge: Yes
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: No.
  • Pressure relief valve fitted: Yes
  • Height: 800 mm
  • Width 440 mm
  • Depth: 360 mm
  • Outflow connection: Outer thread
  • Pipe outer diameter of inlet: 26.44 mm
  • Return connection: External thread
  • Pipe outer diameter Return: 26.44 mm
  • Fuel connection: Other
  • Pipe outer diameter of fuel: 20.95 mm
  • Connection of air supply: Sleeve
  • Smoke extraction connection: Sleeve
  • Nominal diameter channel flue gas discharge: 90 mm
  • Condensate connector: Other
  • Energy efficiency Hot water: 90%
  • Energy efficiency class C
  • Heat dissipation at nominal heat discharge in operation at high temperature (P4): 9.719 kW
  • Efficiency at high temperature (n4) nominal heat emission: 78.18%
  • Additional power consumption at full load (elmax): 0.06 kW
Product type

Gas-fired condensing wall heater

Operating voltage

0 V

10 kW

Heater features

Hot water tank

Dim

(Ø x H) 90 mm x 800.00 mm

Weight

39 kg

C (A+++ - D)

Width

440.00 mm

Height

800.00 mm

Length

440 mm

(Ø)

90 mm

Depth

360.00 mm

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148605 Vaillant VC 104 Gas-fired condensing wall heater C (A+++ - D)

Description

AtmoTEC exclusive VC 104/4-7A Gas wall heater with chimney connection Product benefits, modulating regulated power, high-efficiency pump, Aqua Power Plus, System Pro E, Horizontal hydraulic connections for installation accessories that can be installed in the device housing and flexible use in modernization equipment, high-efficiency pump, water pressure sensor and pressure gauge, 12 l expansion vessel, automatic rapid breather and heater safety valve, varioframes, water-cooled, atmospheric premix burner, electronic partial load adjustment, Priority switching valve and memory connection integrated, hydraulic and gas-side pre-installation possible, DIA system with clear-text display, illuminated, service aperture LPG P rated power range 80/60°C 4.8-10.0 kW Storage charging power 10.0 kW max. thermal load. Heating mode 11.1 kW min. Thermal load. 5.3 kW Standard utilization 84 % (HS) / 93 % (Hi) Pump residual delivery height 250 mbar Supply temperature max. 85°C Electrical connection 230/50 V/Hz Supply/Return connection G 3/4 Gas connection G 1/2 Exhaust gas connection 90 mm Height/width/depth 800/440/360 mm Weight 39 kg DVGW Product ID no. CE-0085BS0340 Seasonal Energy Efficiency Class C (Spectrum A+++ to D)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.