• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VC 406/5-5 E Gas-fired condensing wall heater A (A++ - G)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Stainless steel
  • Material quality: Steel sheet
  • Closed version: Yes
  • Condensing: Yes
  • Operation as open (air supply) version possible: Yes
  • Nominal power 80-60 °C: 37.3 kW
  • Nominal power 50-30 °C: 40.7 kW
  • Nominal load upper value: 37.3 kW
  • Rated load lower value: 7.8 kW
  • Suitable for natural gas: Yes
  • Suitable for propane: No.
  • Suitable for butane: No.
  • Suitable for methane: No.
  • Conversion kit required: No.
  • Burner control high/low: No.
  • Modulating burner regulation: Yes
  • Control signal on/off: No.
  • Control signal high/low: No.
  • Control signal 0-10V: No.
  • OpenTherm control signal: No.
  • Ignition flame: No.
  • Second return connection: No.
  • Max. Cycle temperature (working temperature): -85°C.
  • Max. Permissible operating pressure: 3 bar
  • Min Operating pressure 1.5 bar
  • Efficiency level 109 %/100 %
  • Max. Gas footprint 25 mbar
  • Min Gas footprint 17 mbar
  • In-built filling/emptying tap: No.
  • Built-in pump circuit: Yes
  • Built-in pressure gauge: Yes
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: No.
  • Pressure relief valve fitted: Yes
  • Height: 720 mm
  • Width 440 mm
  • Depth: 405 mm
  • Connection voltage 230 V
  • Frequency: 50 Hz
  • Outflow connection: Outer thread
  • Pipe outer diameter of inlet: 47.8 mm
  • Return connection: External thread
  • Nominal diameter of return: 1 1/2 in. (40)
  • Pipe outer diameter Return: 47.8 mm
  • Fuel connection: Other
  • Pipe outer diameter of fuel: 25 mm
  • Connection of air supply: Sleeve
  • Nominal diameter duct air supply: 125 mm
  • Smoke extraction connection: Sleeve
  • Nominal diameter channel flue gas discharge: 80 mm
  • Condensate connector: Other
  • Pipe outer diameter condensate:19 mm
  • Energy efficiency Hot water: 98.2%
  • Energy efficiency class: A
  • Heat dissipation at nominal heat discharge in operation at high temperature (P4): 37.3 kW
  • Efficiency at high temperature (n4) nominal heat emission: 88.6%
  • Additional power consumption at full load (elmax): 0.131 kW
  • Additional power consumption in standby mode (PSB): 0.0018 kW
Product type

Gas-fired condensing wall heater

Operating voltage

0 V

40.7 kW

Heater features

Web-enabled

Dim

(L x W x H) 440 x 440.00 x 720.00 mm

A (A++ - G)

Width

440.00 mm

Height

720.00 mm

Length

440 mm

Depth

405.00 mm

Material

Non-corrosive steel

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147974 Vaillant VC 406/5-5 E Gas-fired condensing wall heater A (A++ - G)

Description

ECOTEC plus VC 406/5-5 E Gas Wall Heater Brennvalue Product benefits, standard utilization 98% (HS)/109% (Hi), modulation range from 20% to 100%, pneumatic gas-air compound, automatic partial-load adjustment, equipment hydraulics without bypass valve, intuitive device display, automatic ventilation system for easy device ventilation, vertical hydraulic connections and extensive installation accessories for flexible use, Can be used as a cascade system with a maximum of 6 devices, can be pumped per air conditioning, can be operated with natural gas E, LL, bio-natural gas, LPG equipment, high-efficiency pump, Integrated storage/warm water control, rain and condensation collector, rain water drain hose, integral stainless steel condensation heat exchanger, integrated air separator, water pressure sensor, Manometer, integral condensation heat exchanger made of stainless steel, EBus interface, DIA system with clear text display, illuminated, Conversion kit on natural gas E or LL enclosed Power at 50/30°C (natural gas E/LL) 8.5, 40.7 kW 60/40°C (natural gas E/LL) 8.7, 39.4 kW standard utilization level 25 % (HS) / 109 % (Hi) forward/return connection G 720 Gas connection 98 mm Air/exhaust connection 80/125 mm Height/width/depth 1 1/2/440/405 mm CE PIN CE-0063CS3428 gas device category I2ELL I3P seasonal room heating energy efficiency class A (spectrum A+++ to D)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.