• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VCC 120 E Gas-fired condensing wall heater C (A++ - G)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Stainless steel
  • Closed version: Yes
  • Condensing: Yes
  • Nominal power 80-60 °C: 20 kW
  • Nominal load upper value: 20 kW
  • Rated load lower value: 8 kW
  • Adjustable heating power: Yes
  • Suitable for natural gas: Yes
  • Suitable for propane: No.
  • Suitable for butane: No.
  • Suitable for methane: No.
  • Modulating burner regulation: Yes
  • Max. Cycle temperature (working temperature): -75°C.
  • Max. Permissible operating pressure: 10 bar
  • Min Operating pressure 1 bar
  • Max. Gas footprint 25 mbar
  • Min Gas footprint 18 mbar
  • Nominal drinking water power: 20 kW
  • Hot water tap quantity at 60 °C: 9.6 l/min.
  • Storage of hot drinking water: 117 l
  • Built-in pump circuit: Yes
  • Built-in pressure gauge: Yes
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: Yes
  • Height: 1950 mm
  • Width 590 mm
  • Depth: 590 mm
  • Forward connection: External thread (metric)
  • Pipe outer diameter of inlet: 26.44 mm
  • Reverse connection: External thread (metric)
  • Pipe outer diameter Return: 26.44 mm
  • Fuel connection: Other
  • Pipe outer diameter of fuel: 20 mm
  • Air supply connection: Other
  • Smoke extraction connection: Sleeve
  • Nominal diameter channel flue gas discharge: 110 mm
  • Connection of cold drinking water: External thread (metric)
  • Nominal diameter of cold drinking water: 1/2 in. (15)
  • Outer tube diameter of cold drinking water: 20.95 mm
  • Connection warm water: External thread (metric)
  • Nominal diameter of hot water connection: 3/4 in. (20)
  • Hot drinking water outside tube diameter: 20.95 mm
  • SEER (seasonal energy efficiency ratio) under average conditions: 78 %
  • Energy efficiency Hot water: 90%
  • Tap profile: L
  • Energy efficiency class room heating: C
  • Energy efficiency class for hot water: B.
  • Additional power consumption at full load (elmax): 0.095 kW
Product type

Gas-fired condensing wall heater

Operating voltage

0 V

22.2 kW

Heater features

Web-enabled

Dim

(Ø x H) 110 mm x 1950.00 mm

Weight

44 kg

C (A++ - G)

Width

590.00 mm

Height

1950.00 mm

(Ø)

110 mm

Depth

590.00 mm

Material

Non-corrosive steel

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147964 Vaillant VCC 120 E Gas-fired condensing wall heater C (A++ - G)

Description

AtmoTEC plus, surface-mounted VCC 194/4-5A E, VIH R 120/6B VAILLANT atmoTEC plus VCC 194/4-5 A E gas wall heater with chimney connection Product advantages, modulating regulated power, Pro E system, horizontal hydraulic connections for installation accessories that can be installed in the device housing and flexible use in modernization equipment, electronically controlled pump, water pressure sensor and pressure gauge, 12 L expansion tank, automatic high-speed exhaust and heating safety valve, variable frame, water-cooled, atmospheric pre-mixing burner, electronic partial load adjustment, Hydraulic and gas-side pre-installation possible, DIA system with symbol display, illuminated, service panel Gas type E nominal power range 80/60°C 8.0-20.0 kW max. heat load. Heating mode 22.2 kW min. Thermal load. 8.9 kW Standard utilization 84 % (HS) / 93 % (Hi) Pump residual delivery height 250 mbar Supply temperature max. 85°C Electrical connection 230/50 V/Hz Supply/Return connection G 3/4 Gas connection G 1/2 Exhaust connection 110 mm Height/Width/Depth 800/440/360 mm Weight 0020124472 kg CE PIN CE-0085BS0345 Gas equipment category I2ELL 1x 0010016414 VIH R 120/6 B 1x 44 VRT 350 1x 0020183758 Tube Set Surface-mounted Seasonal Energy Efficiency Class C (Spectrum A++ to G) Warm water heating energy efficiency class B (Spectrum A+++ to G)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.