• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant VE 21/14 VE 21/14 Convector D (A+++ - D) 21 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Suspended
  • Power: 21 kW
  • Connection voltage 400 V
  • Frequency: 50 Hz
  • Three-phase version: Yes
  • Number of heating elements: 1
  • Water content Boiler: 10 l
  • With connection expansion tank: No.
  • With pressure expansion tank: Yes
  • Water content Expansion tank 7 l
  • Max. Heating pressure: 3 bar
  • Forward/reverse connection: 3/4 inch
  • With fixture for warm water: Yes
  • With priority for hot water: Yes
  • Max. Hot water pressure: 3 bar
  • Drinking water connection: 3/4 inches
  • Water content Hot water 1 l
  • Max. Adjustable temperature 70 °C
  • Modulating: No.
  • With day/night function: No.
  • With circulation pump: Yes
  • With pressure gauge: Yes
  • With thermometer: Yes
  • With overflow valve: Yes
  • With automatic ventilation: No.
  • With filling and emptying tap: No.
  • Height: 740 mm
  • Width 410 mm
  • Depth: 310 mm
  • Protection class (IP) IP40
  • Energy efficiency class room heating: D.
Product type

Convector

Operating voltage

0 V

21 kW

IP40

Protection class

IP40

Heater features

with frost protection

Dim

(L x W x H) 410 x 410.00 x 740.00 mm

Weight

37.9 kg

Height

740.00 mm

Length

410 mm

Depth

310.00 mm

Width

410.00 mm

Type

Free-hanging

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148144 Vaillant VE 21/14 VE 21/14 Convector D (A+++ - D) 21 kW

Description

Electric heater eloBLOCK VE 21 hot-water central heating can be combined with water storage Product advantages, electric wall heater in a space-saving design, short assembly time through compact design, high operating comfort, partial load switching with 1/2 or 1/3 power, uniform operating hours of the heating elements through automatic changeover, switch-on delay after mains interruption as well as power supply blocking time, time delay between the stages for low mains load, adjustable power limitation, Output sizes 24 kW and 28 kW cascadable Equipment, High-efficiency circulation pump, expansion tank 7l/0.75 bar, safety valve 3 bar, flow sensor, Pressure sensor, safety temperature range 95 Gr.C, Weather-controlled regulator selectable with accessories External sensor, digital information and analysis system, protection class IP 40 Heating power 21 kW Rating 40 A Height / Width / Depth 740/410/310 mm Weight 37.9 kg Room heating energy efficiency class D (Spectrum A++ to D)

This text is machine translated.

What kind of Convector Heaters are you looking for?