• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VEH 80/8 exclusive VEH 80/8 exclusive Warm water tank B (A+ - F)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency rating: B
  • Energy efficiency classes: A+ to F
  • Material jacket: Steel
  • Tank volume: 80 l
  • Material of the boiler: Steel
  • Rated output: 6 kW
  • Connection voltage 230/.400 V
  • Three-phase version: Yes
  • Frequency: 50 Hz
  • Execution form: Hanging
  • Socket/under-frame boiler: No.
  • With night-time switching: Yes
  • Low pressure version: No.
  • Connection to warm water pipes: Yes
  • Duo version: No.
  • Suitable for boiling water: No.
  • With water cooler: No.
  • Warm up time from 10 °C to 65 °C: 45 min
  • PTO at 60°C, continuous operation 20 l/min.
  • Wall setup: Yes
  • Horizontal placement: No.
  • Vertical placement: Yes
  • With temperature display: Yes
  • With temperature limit: Yes
  • With circulation connection: No.
  • Max. Permissible operating pressure: 6 bar
  • With fitting: No.
  • With pressure reducing valve: No.
  • With thermometer: No.
  • With cleaning opening: Yes
  • Protective anode: Yes
  • Height: 916 mm
  • Width 504 mm
  • Depth: 450 mm
  • Diameter 504 mm
  • Connection of cold drinking water: External thread
  • Nominal diameter of cold drinking water: 1/2 in. (15)
  • Outer tube diameter of cold drinking water: 21 mm
  • Hot water connection: External thread
  • Nominal diameter of hot water connection: 1/2 in. (15)
  • Hot drinking water outside tube diameter: 21 mm
  • Connection circulation cable: Other
  • Nominal diameter circulation cable: Other
  • Connection: Tap connection: Outer thread
  • Nominal diameter of tap connection: 1/2 in. (15)
  • Protection class (IP): IP25
  • Energy efficiency Hot water: 41%
  • Tap profile: M
Product type

Warm water tank

Operating voltage

0 V

6 kW

IP25

Width

504.00 mm

Height

916.00 mm

Depth

450.00 mm

Manufacturer

Vaillant

B (A+ - F)

Material

Steel

Nominal voltage

0 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148155 Vaillant VEH 80/8 exclusive VEH 80/8 exclusive Warm water tank B (A+ - F)

Description

Electric hot water storage VEH 80/8-7 eloSTOR exclusive, closed system, pressure-resistant product advantages, minimum standby energy losses through highly efficient heat insulation, quick heating for additional hot water requirements, activated spray protection, frost protection function, connection power adjustable by moving bridges Equipment, universal heating flange for single-circuit, dual-circuit and boiler operation, temperature regulator continuously adjustable from 7 to 85°C, high-quality storage enamel and stainless steel heaters with long service life, IP25 hose protection allows unrestricted installation in protection area I, service-friendly thanks to integrated ball cock for quick draining Nominal contents 80 l Zul. Operating pressure 6 bar Standby heat loss 0.92/kW/24h Mixed water volume of 40 Grd.C 157 l Cold/hot water connection R 1/2 Height/width/depth 916/504/450 mm Weight (filled) 130 kg Weight (unpacked) 50 kg Hot water heating energy efficiency class B (Spectrum A+ to F)

This text is machine translated.