• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VGR 90 Gas room heater D (A++ - G)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Steel
  • Material quality: Steel sheet
  • Closed version: Yes
  • Operation as open (air supply) version possible: Yes
  • Boiler system: Flame pipe
  • Nominal load upper value: 8.6 kW
  • Adjustable heating power: No.
  • Electronic ignition: No.
  • Medium: Other
  • Suitable for natural gas: Yes
  • Suitable for propane: No.
  • Suitable for butane: No.
  • Suitable for methane: No.
  • For class II fuel oil: No.
  • For class I fuel oil: No.
  • Burner control high/low: No.
  • Modulating burner control: No.
  • Max. Gas footprint 25 mbar
  • Min Gas footprint 17 mbar
  • In-built filling/emptying tap: No.
  • Built-in pump circuit: No.
  • Built-in train interruption: No.
  • In-built circulation pump: No.
  • In-built pressure gauge: No.
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: No.
  • Built-in relief valve: No.
  • Height: 790 mm
  • Width 849 mm
  • Depth: 275 mm
  • Fuel connection: Internal thread
  • Pipe outer diameter of fuel: 20.995 mm
  • Nominal diameter duct air supply: 90 mm
  • Smoke extraction connection: Insert
  • Nominal diameter channel flue gas discharge: 90 mm
  • Energy efficiency class D
Product type

Gas room heater

Operating voltage

0 V

8.6 kW

Heater features

incl. piezo igniter

Dim

(W x H x D) 849.00 x 790.00 x 275.00 mm

Weight

46 kg

D (A++ - G)

Width

849.00 mm

Height

790.00 mm

Depth

275.00 mm

Material

Steel

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148559 Vaillant VGR 90 Gas room heater D (A++ - G)

Description

Gas room heating unit VGR 90/4 XE for chimney connection, creamy white/gray equipment, multi-gas unit for natural gas and liquid gases, adjusted for natural gas H, enameled heat exchanger, nozzles for natural gas LL enclosed, gas fitting with thermo-electrical ignition device and piezo ignition device, integrated exhaust sensor, gas burner made of stainless steel with heat-conducting rods made of ceramic, automatic control system with built-in thermostat and modulating power control, Three-sided chimney connection, i.e. right, left and rear possible Gas type Natural gas E Nominal heat output 8.6 kW Nominal heat load 10.4 kW Gas connection R 1/2 Exhaust connection 90 mm Height/width/depth 786/846/273 mm Weight 46 kg DVGW product ID no. CE-0085BL00532 Seasonal Energy Efficiency Class D (Spectrum A++ to G)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.