• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VKK 226/4 Gas-fired condensing boiler A (A+++ - D)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Stainless steel
  • Material quality: Steel sheet
  • Closed version: Yes
  • Operation as open (air supply) version possible: Yes
  • Boiler system: Flame pipe
  • Nominal power 80-60 °C: 21.3 kW
  • Nominal power 50-30 °C: 22.9 kW
  • Nominal load upper value: 22.9 kW
  • Rated load lower value: 6.3 kW
  • Adjustable heating power: Yes
  • Electronic ignition: Yes
  • Medium: water.
  • Suitable for natural gas: Yes
  • Suitable for propane: Yes
  • Suitable for butane: No.
  • Suitable for methane: No.
  • For class II fuel oil: No.
  • For class I fuel oil: No.
  • Burner control high/low: No.
  • Modulating burner regulation: Yes
  • Max. Cycle temperature (working temperature): -85°C.
  • Max. Permissible operating pressure: 3 bar
  • Min Operating pressure 0.3 bar
  • Max. Gas footprint 25 mbar
  • Min Gas footprint 18 mbar
  • Water-sided resistance at DT 20 °C: 0.35 kPa
  • Built-in filling/emptying tap: Yes
  • Built-in pump circuit: Yes
  • Built-in train interruption: No.
  • In-built circulation pump: No.
  • In-built pressure gauge: No.
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: No.
  • Built-in relief valve: No.
  • Height: 1257 mm
  • Width 570 mm
  • Depth: 691 mm
  • Outflow connection: Outer thread
  • Pipe outer diameter of inlet: 33.249 mm
  • Return connection: External thread
  • Pipe outer diameter Return: 33.249 mm
  • Fuel connection: Internal thread
  • Pipe outer diameter of fuel: 26.441 mm
  • Connection air supply: Insert
  • Nominal diameter duct air supply: 125 mm
  • Smoke extraction connection: Insert
  • Nominal diameter channel flue gas discharge: 80 mm
  • Condensate connector: Other
  • Pipe outer diameter condensate:21 mm
  • Energy efficiency Hot water: 100%
  • Energy efficiency class: A
  • Heat dissipation at nominal heat discharge in operation at high temperature (P4): 21.8 kW
  • Efficiency at high temperature (n4) nominal heat emission: 87.1%
  • Additional power consumption at full load (elmax): 0.045 kW
  • Additional power consumption in standby mode (PSB): 0.006 kW
Product type

Gas-fired condensing boiler

Operating voltage

0 V

23.5 kW

Heater features

Web-enabled

Dim

(L x W x H) 570 x 570.00 x 1257.00 mm

Weight

100 kg

A (A+++ - D)

Width

570.00 mm

Height

1257.00 mm

Length

570 mm

Depth

691.00 mm

Material

Non-corrosive steel

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148668 Vaillant VKK 226/4 Gas-fired condensing boiler A (A+++ - D)

Description

EcoVIT exclusive VKK 226/4 gas condensing boiler Product advantages, minimum gas consumption through the most modern condensing boiler technology, modulating controlled power, Aqua condenser system for optimum utilization of calorific value even in storage charging, large water content, EBus-Electronic, System Pro E equipment, condensing boiler made of stainless steel, water pressure sensor, boiler circuit with STB, test button, Display for diagnosis and troubleshooting, installation field for the Vaillant weather-controlled MultiMatic 700 and MultiMatic 700F heating controllers, prepared for connection of the system-certified Vaillant air/exhaust guides, DIA system with clear-text display, illuminated Gas type Gas LL nominal power range 40/30°C 6.6-22.4 kW 60/40°C 7.0-23.5 kW max. thermal load. Heating operation 22.0 kW Standard usage degree 98 % (HS) / 109 % (Hi) condensation quantity at 40/30°C, approx. 2.2 l/h pH-value, approx. 3.2 Supply temperature max. 85°C Electrical connection 230/50 V/Hz Supply/Return connection Rp 1 Gas connection Rp 3/4 Air/Exhaust connection 80/125 mm Height/Width/Depth 1257/570/691 mm Own weight 100 kg Water content 100 l CE PIN CE-0085BU0038 Gas device category I2ELL, I3P Seasonal room heating energy efficiency class A (Spectrum A+++++ to D)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.