IcoVIT exclusively VKO 256/3-7 Oil condensing boiler Product advantages, efficient, low noise blue burner technology, suitable for fuel oil EL low sulfur and heating oil EL standard and 20% FAME, innovative stainless steel plain-pipe heat exchanger, compact housing design, large water content equipment, stainless steel condensing boiler with smoke gas feed in the counter-current principle, 2-stage low noise silencer, low-noise prepared for connection of the sys- certified Vaillant air/exhaust pipes, DIA system with clear text display, illuminated, CO2 Adjustment via display Nominal power range 140 Grd.C 99/25.3 kW 80/60 Grd.C 15.7/23.5 kW Heating power in WW mode 23.5 kW Standard usage degree 1 % (HS) / 105 % (Hi) Supply temperature max. 85 Grd.C Supply/return connection Rp 85 Oil hose connection R 570/700 Air/exhaust connection 80/125 mm Height/width/depth 1272/1/2 mm Weight 40/30 kg Water content 16.9 l CE PIN CE-0085CL0499 Seasonal Energy Efficiency Class A (Spectrum A+++ to D)
This text is machine translated.
Description
IcoVIT exclusively VKO 256/3-7 Oil condensing boiler Product advantages, efficient, low noise blue burner technology, suitable for fuel oil EL low sulfur and heating oil EL standard and 20% FAME, innovative stainless steel plain-pipe heat exchanger, compact housing design, large water content equipment, stainless steel condensing boiler with smoke gas feed in the counter-current principle, 2-stage low noise silencer, low-noise prepared for connection of the sys- certified Vaillant air/exhaust pipes, DIA system with clear text display, illuminated, CO2 Adjustment via display Nominal power range 140 Grd.C 99/25.3 kW 80/60 Grd.C 15.7/23.5 kW Heating power in WW mode 23.5 kW Standard usage degree 1 % (HS) / 105 % (Hi) Supply temperature max. 85 Grd.C Supply/return connection Rp 85 Oil hose connection R 570/700 Air/exhaust connection 80/125 mm Height/width/depth 1272/1/2 mm Weight 40/30 kg Water content 16.9 l CE PIN CE-0085CL0499 Seasonal Energy Efficiency Class A (Spectrum A+++ to D)