• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant VKO 356 Oil heater VKO 356

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Stainless steel
  • Material quality: Steel sheet
  • Closed version: Yes
  • Operation as open (air supply) version possible: No.
  • Condensing: Yes
  • Boiler system: Flame pipe
  • Nominal power 80-60 °C: 34.5 kW
  • Nominal power 50-30 °C: 36.6 kW
  • Nominal load upper value: 36.8 kW
  • Rated load lower value: 21.4 kW
  • Adjustable heating power: No.
  • Electronic ignition: Yes
  • Medium: water.
  • Suitable for natural gas: No.
  • Suitable for propane: No.
  • Suitable for butane: No.
  • Suitable for methane: No.
  • For class II fuel oil: Yes
  • For class I fuel oil: Yes
  • At delivery completely assembled: Yes
  • Control signal on/off: Yes
  • Burner control high/low: No.
  • Modulating burner regulation: Yes
  • Max. Cycle temperature (working temperature): -85°C.
  • Max. Permissible operating pressure: 3 bar
  • Min Operating pressure 0.3 bar
  • Efficiency level 102 %/100 %
  • Max. Gas footprint 25 mbar
  • Water-sided resistance at DT 20 °C: 1.3 kPa
  • Frequency: 50 Hz
  • Built-in filling/emptying tap: Yes
  • Built-in pump circuit: Yes
  • Built-in train interruption: No.
  • In-built circulation pump: No.
  • In-built pressure gauge: No.
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: No.
  • Built-in relief valve: No.
  • Height: 1292 mm
  • Width 720 mm
  • Depth: 850 mm
  • Outflow connection: Internal thread
  • Pipe outer diameter of inlet: 59.614 mm
  • Rewind connection: Internal thread
  • Pipe outer diameter Return: 59.614 mm
  • Fuel connection: External thread
  • Pipe outer diameter of fuel: 20995 mm
  • Connection air supply: Insert
  • Nominal diameter duct air supply: 125 mm
  • Smoke extraction connection: Insert
  • Nominal diameter channel flue gas discharge: 80 mm
  • Condensate connector: Other
  • Pipe outer diameter condensate:21 mm
  • Energy efficiency Hot water: 98%
  • Energy efficiency class: A
  • Heat dissipation at nominal heat discharge in operation at high temperature (P4): 34.3 kW
  • Efficiency at high temperature (n4) nominal heat emission: 92.5%
  • Additional power consumption at full load (elmax): 0.195 kW
  • Additional power consumption in standby mode (PSB): 0.006 kW
Operating voltage

0 V

36.8 kW

Heater features

Web-enabled

Dim

(L x W x H) 720 x 720.00 x 1292.00 mm

Weight

175 kg

Height

1292.00 mm

Length

720 mm

Depth

850.00 mm

Width

720.00 mm

Material

Non-corrosive steel

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148768 Vaillant VKO 356 Oil heater VKO 356

Description

IcoVIT exclusively VKO 356/3-7 Oil condensing boiler Product advantages, efficient, low noise blue burner technology, suitable for fuel oil EL low sulfur and heating oil EL standard and 20% FAME, innovative stainless steel plain-pipe heat exchanger, compact housing design, large water content equipment, stainless steel condensing boiler with smoke gas feed in the counter-current principle, 2-stage low noise silencer, low-noise prepared for connection of the sys- certified Vaillant air/exhaust pipes, DIA system with clear text display, illuminated, CO2 Adjustment via display Nominal power range 175 Grd.C 99/36.8 kW 80/60 Grd.C 20.6/34.3 kW Heating power in WW mode 34.3 kW Standard usage degree 1 % (HS) / 105 % (Hi) Supply temperature max. 85 Grd.C Supply/return connection Rp 120 Oil hose connection R 720/850 Air/exhaust connection 80/125 mm Height/width/depth 1272/1/2 mm Weight 40/30 kg Water content 22.1 l CE PIN CE-0085CL0499 Seasonal Energy Efficiency Class A (Spectrum A+++ to D)

This text is machine translated.