• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VSC 146/4-5 150 E Gas-fired condensing compact heater A (A+++ - D) 500 m²

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Stainless steel
  • Material quality: Steel sheet
  • Closed version: Yes
  • Operation as open (air supply) version possible: Yes
  • Condensing: Yes
  • Boiler system: Flame pipe
  • Nominal power 80-60 °C: 14 kW
  • Nominal power 50-30 °C: 15.2 kW
  • Nominal load upper value: 15.2 kW
  • Rated load lower value: 3 kW
  • Adjustable heating power: Yes
  • Suitable for natural gas: Yes
  • Suitable for propane: Yes
  • Suitable for butane: No.
  • Suitable for methane: No.
  • For class I fuel oil: No.
  • For class II fuel oil: No.
  • Conversion kit required: No.
  • Medium: water.
  • Completely assembled on delivery: No.
  • Control signal on/off: Yes
  • Burner control high/low: No.
  • Modulating burner regulation: Yes
  • Max. Cycle temperature (working temperature): -75°C.
  • Max. Permissible operating pressure: 3 bar
  • Min Operating pressure 0.5 bar
  • Efficiency level 108 %/100 %
  • Max. Gas footprint 25 mbar
  • Min Gas footprint 17 mbar
  • Storage of hot drinking water: 151 l
  • Frequency: 50 Hz
  • Built-in filling/emptying tap: Yes
  • Built-in pump circuit: Yes
  • Built-in train interruption: No.
  • In-built circulation pump: No.
  • In-built pressure gauge: No.
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: Yes
  • Pressure relief valve fitted: Yes
  • Height: 1640 mm
  • Width 599 mm
  • Depth: 693 mm
  • Outflow connection: Outer thread
  • Pipe outer diameter of inlet: 26.44 mm
  • Return connection: External thread
  • Pipe outer diameter Return: 26.44 mm
  • Fuel connection: External thread
  • Pipe outer diameter of fuel: 26.44 mm
  • Nominal diameter duct air supply: 100 mm
  • Connection air supply: Insert
  • Nominal diameter channel flue gas discharge: 60 mm
  • Smoke extraction connection: Insert
  • Connection of cold drinking water: External thread
  • Outer tube diameter of cold drinking water: 26.44 mm
  • Hot water connection: External thread
  • Hot drinking water outside tube diameter: 26.44 mm
  • Condensate connector: Other
  • Tap profile XL
  • Energy efficiency class room heating: A.
  • Energy efficiency class for hot water: A
  • Energy efficiency Hot water: 98%
  • Heat dissipation at nominal heat discharge in operation at high temperature (P4): 14.01 kW
  • Efficiency at high temperature (n4) nominal heat emission: 86.85%
  • Additional power consumption at full load (elmax): 0.07 kW
  • Additional power consumption in standby mode (PSB): 0.002 kW
Product type

Gas-fired condensing compact heater

Operating voltage

0 V

15.2 kW

Suitable for rooms up to

500 m²

Heater features

Web-enabled

Dim

(L x W x H) 599 x 599.00 x 1640.00 mm

Weight

126 kg

A (A+++ - D)

Width

599.00 mm

Height

1640.00 mm

Length

599 mm

Depth

693.00 mm

Material

Non-corrosive steel

Nominal voltage

0 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148696 Vaillant VSC 146/4-5 150 E Gas-fired condensing compact heater A (A+++ - D) 500 m²

Description

EcoCOMPACT VSC 146/4-5 150 Gas compact device Fuel value combination device for heating and warm water Product advantages, high-efficiency pumps for heating and storage charging, electronic gas-air connection, multi-sensor system, all components/accessories in one housing, split mounting concept equipment, integrated WW layer storage (150 liter), stainless steel secondary heat exchanger, high-efficiency charge and circulation pump, priority switching valve, pressure sensor, integrated 15 liter ADG heat exchanger DIA system with illuminated symbol display and installation option for a weather-controlled heating controller calormatic VRC 700 gas type E nominal power range, 40/30°C 3.4, 15.2 kW, 60/40°C 3.3, 14.7 kW, Memory charging capacity 16.0 KW, Max. Thermal load. Memory 16.3 KW, standard efficiency 98% (HS)/109% (Hi), modulation range from 20 to 100%, flow temperature max. 85°C, electrical connection 230V/50Hz, Max. Electronic. Power consumption 70 W, feed/return connection Rp 3/4, cold/hot water connection Rp 3/4, gas connection Rp 3/4, air/exhaust connection 60/100 mm, weight (empty) 126 kg, total memory capacity 150 l, power rating NL 3.4, height/width/depth 1640/595/693 mm CE PIN CE-1312CO70 Gas equipment category I2ELL, I3P Seasonal heating energy efficiency class A+ up to Energy efficiency class A+ (Spectrum A+ to F)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.