• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant VSC S 146/4-5 150 E Gas-fired condensing compact heater A (A++ - G)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Stainless steel
  • Material quality: Steel sheet
  • Closed version: Yes
  • Operation as open (air supply) version possible: Yes
  • Condensing: Yes
  • Boiler system: Flame pipe
  • Nominal power 80-60 °C: 14 kW
  • Nominal power 50-30 °C: 15.2 kW
  • Nominal load upper value: 15.2 kW
  • Rated load lower value: 3 kW
  • Adjustable heating power: Yes
  • Suitable for natural gas: Yes
  • Suitable for propane: Yes
  • Suitable for butane: No.
  • Suitable for methane: No.
  • For class I fuel oil: No.
  • For class II fuel oil: No.
  • Conversion kit required: No.
  • Medium: water.
  • Completely assembled on delivery: No.
  • Burner control high/low: No.
  • Modulating burner regulation: Yes
  • Max. Cycle temperature (working temperature): -75°C.
  • Max. Permissible operating pressure: 3 bar
  • Min Operating pressure 0.5 bar
  • Efficiency level 108 %/100 %
  • Max. Gas footprint 25 mbar
  • Min Gas footprint 17 mbar
  • Storage of hot drinking water: 141 l
  • Frequency: 50 Hz
  • Built-in filling/emptying tap: Yes
  • Built-in pump circuit: Yes
  • Built-in train interruption: No.
  • In-built circulation pump: No.
  • In-built pressure gauge: No.
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: Yes
  • Pressure relief valve fitted: Yes
  • Height: 1640 mm
  • Width 599 mm
  • Depth: 693 mm
  • Outflow connection: Outer thread
  • Pipe outer diameter of inlet: 26.44 mm
  • Return connection: External thread
  • Pipe outer diameter Return: 26.44 mm
  • Fuel connection: External thread
  • Pipe outer diameter of fuel: 26.44 mm
  • Nominal diameter duct air supply: 100 mm
  • Connection air supply: Insert
  • Nominal diameter channel flue gas discharge: 60 mm
  • Smoke extraction connection: Insert
  • Connection of cold drinking water: External thread
  • Outer tube diameter of cold drinking water: 26.44 mm
  • Hot water connection: External thread
  • Hot drinking water outside tube diameter: 26.44 mm
  • Condensate connector: Other
  • Tap profile XL
  • Energy efficiency class room heating: A.
  • Energy efficiency class for hot water: A
  • Energy efficiency Hot water: 98%
  • Heat dissipation at nominal heat discharge in operation at high temperature (P4): 14.01 kW
  • Efficiency at high temperature (n4) nominal heat emission: 86.85%
  • Additional power consumption at full load (elmax): 0.07 kW
  • Additional power consumption in standby mode (PSB): 0.002 kW
Product type

Gas-fired condensing compact heater

Operating voltage

0 V

Heater features

Web-enabled

Dim

(L x W x H) 599 x 599.00 x 1640.00 mm

Weight

159 kg

A (A++ - G)

Width

599.00 mm

Height

1640.00 mm

Length

599 mm

Depth

693.00 mm

Material

Non-corrosive steel

Nominal voltage

0 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148756 Vaillant VSC S 146/4-5 150 E Gas-fired condensing compact heater A (A++ - G)

Description

AuroCOMPACT VSC S 146/4-5 150 Gas compact device Brennvalue combination device for heating and warm water Product advantages, high-efficiency pumps for heating and storage charging, self-optimizing solar pump group with high-efficiency pump, electronic gas-air compound, up to 3 flat collectors VFK can be connected, all components/accessories in one housing equipment, integrated WW Solar layer storage with magnesium protective anode (150 liter) and solar heat exchanger, secondary steel heat exchanger High efficiency charging and heating pump, priority switching valve, water pressure sensor, volume flow sensor and pressure gauge, 15 liter ADG and collector sensor, integral stainless steel condensation heat exchanger, overflow valve, solar regulation integrated, high-efficiency solar pump, solar ADG (6L / 18L), solar collector (4.8L / 7.5L), solar safety valve (6bar), volume flow sensor for solar circuit, WW thermostat system Fill and drain device for solar circuit Gas type E nominal power range, 40/30°C 3.4, 15.2 kW, 60/40°C 3.3, 14.7 kW, Memory charging capacity 16.0 KW, Max. Thermal load. Memory 16.3 KW, standard efficiency 98% (HS)/109% (Hi), modulation range from 20 to 100%, flow temperature max. 85°C, electrical connection 230V/50Hz, Max. Electronic. Power consumption 70 W, feed/return connection Rp 3/4, cold/hot water connection Rp 3/4, gas connection Rp 3/4, air/exhaust connection 60/100 mm, weight (empty) 159 kg, total memory capacity 150 l, power rating NL 1.3, height/width/depth 1640/595/693 mm CE PIN CE-1312CO70 Gas equipment category I2ELL, I3P Seasonal heating energy efficiency class A+ up to Energy efficiency class A+ (Spectrum A+ to F)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.