• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant VSF 180/5 Electric thermal storage unit VSF 180/5 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Flat memory
  • Connected load 1.35..1.8 kW
  • Rated connection power 1.8 kW
  • Connection voltage 400 V
  • With pre-assembled heater: Yes
  • With electronic charge regulator: Yes
  • AC control system can be selected: Yes
  • Can be connected to DC control system: Yes
  • Fault indicator: Yes
  • With thermal relay: Yes
  • Fluff filter in the air suction area: Yes
  • Number of selectable power levels: 4
  • Colour: white
  • Width 741 mm
  • Height: 546 mm
  • Depth: 198 mm
  • Weight: 106 kg
  • With additional heater: No.
  • Nominal voltage 1 400 V
  • Nominal voltage 2 230 V
  • With static discharge: No.
  • With temperature controller: Yes
Operating voltage

400 V

Switching stages

4

1.8 kW

Timer

Yes (built-in)

Heater features

Built-in thermostat

Factory colour

White

Dim

(L x W x H) 741 x 741.00 x 546.00 mm

Weight

106.00 kg

Height

546.00 mm

Length

741 mm

Depth

198.00 mm

Width

741.00 mm

Type

Flat memory

Nominal voltage

400 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148130 Vaillant VSF 180/5 Electric thermal storage unit VSF 180/5 White

Description

Electronic storage heater VSF 180/5 EL with electrical Charge regulator Product advantages, energy-efficient storage charging thanks to exact residual heat detection/storage recharge via the electronic charge regulator, electronically controlled heat release via integrated discharge controller with time-control and window-open detection, room temperature appropriate to the requirement thanks to a time-adjustable target setting (adaptive start function), improved heat retention capacity through enclosed storage tanks and high-quality heat insulation, low fan noise due to fan directly on the rear wall equipment, integrated, electronic charge and discharge controller with time control (weekly program), open window detection and adaptive start function (ERP Ready), switchable, fully pre-wired tubular heaters made of high heat-resistant stainless steel, integrated wall spacer grille, standard lint filter integrated, high quality sheet steel housing, color RAL 9016 traffic white, uniform core stone size, conversion kit for two-circuit memory, additional heating and interface for DC control input available as accessories, stand consoles, wall, wall, / Support consoles and external room temperature controllers available as accessories Heating output 1.8 kW Electrical Power consumption at 3/N/PE 400V/50Hz, 100% 1.8 kW Electric. Power consumption at 3/N/PE 400V/50Hz, 92% 1.65 kW Electric. Power consumption at 3/N/PE 400V/50Hz, 84% 1.5 kW Electric. Power consumption at 3/N/PE 400V/50Hz, 75% 1.35 kW Electric. Power consumption at 1/N/PE 230V/50Hz, 100% 1.8 kW Dimensions (unpacked) Height/Width/Depth 546/741/198 mm Weight unpacked 106 kg

This text is machine translated.