• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant Weather grille

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Aluminium
  • Channel nominal width 680 mm
  • Rated height channel 780 mm
  • Front width 720 mm
  • Front height 840 mm
  • Front diameter 0 mm
  • Mounting depth: 75 mm
  • With wire mesh: Yes
  • With insect screen: No.
  • With pressure flap, blowing: No.
  • With pressure relief flap, sucking: No.
  • With counter-rotating flap valve: No.
  • With evenly rotating flap valve: No.
  • With mounting frame: Yes
  • Lockable: No.
  • Motor-controlled: No.
Material (details)

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147677 Vaillant Weather grille

Description

VWZ weather protection grille 680x780 incl. a rodent protective grid with a mesh width of 10 mm. For recoCompact and versoTHERM Material: Galvanized aluminum Note: Painted

This text is machine translated.