

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
USB-C®
DisplayPort
1 x
USB-C® socket
1 x
DisplayPort plug
0 cm
Grey
7680 x 4320 Pixel
3840 x 2160 Pixel
straight
8K UHD
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
UHD 4K @ 120 Hz
Round
yes
User & Safety Instructions 3629496 Value 11.99.5957 USB-C® / DisplayPort Adapter [1x USB-C® socket - 1x DisplayPort plug] Grey 8K UHD 0 cm